
B57211P0259M301 | |
|---|---|
DigiKey Part Number | B57211P0259M301-ND |
Manufacturer | |
Manufacturer Product Number | B57211P0259M301 |
Description | ICL 2.5 OHM 20% 6A 13MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 6 A 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57211P0259M301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
R @ Current | 66 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 5 | kr.5.28600 | kr.26.43 |
| 10 | kr.4.87700 | kr.48.77 |
| 50 | kr.4.04480 | kr.202.24 |
| 100 | kr.3.73250 | kr.373.25 |
| 250 | kr.3.35464 | kr.838.66 |
| 500 | kr.3.09364 | kr.1,546.82 |
| 1.000 | kr.2.85190 | kr.2,851.90 |
| 5.000 | kr.2.35629 | kr.11,781.45 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

