



B57164K0682K000 | |
|---|---|
DigiKey Part Number | 495-77141-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0682K000 |
Description | THERM NTC 6.8KOHM 4200K DISC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0682K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 6.8k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4200K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 5 | kr.3.75000 | kr.18.75 |
| 10 | kr.3.55200 | kr.35.52 |
| 25 | kr.3.32040 | kr.83.01 |
| 50 | kr.3.16040 | kr.158.02 |
| 100 | kr.3.01440 | kr.301.44 |
| 500 | kr.2.72268 | kr.1,361.34 |
| 1.000 | kr.2.61427 | kr.2,614.27 |
| 5.000 | kr.2.39611 | kr.11,980.55 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

