



B57164K0221J052 | |
|---|---|
DigiKey Part Number | 495-B57164K0221J052TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B57164K0221J052 |
Description | THERMISTOR NTC 220OHM 3200K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220 Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0221J052 Models |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/100 3200K |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 450 mW |
Resistance in Ohms @ 25°C 220 | Mounting Type Through Hole |
Resistance Tolerance ±5% | Package / Case Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.65870 | kr.3,988.05 |
| Unit Price without VAT: | kr.2.65870 |
|---|---|
| Unit Price with VAT: | kr.3.32338 |

