
FS1606A-0600-AL | |
|---|---|
DigiKey Part Number | 445-FS1606A-0600-ALTR-ND - Tape & Reel (TR) 445-FS1606A-0600-ALCT-ND - Cut Tape (CT) 445-FS1606A-0600-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1606A-0600-AL |
Description | TDK MPOL POWER MODULE, 0.60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 600mV 6A 2.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS1606A-0600-AL Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 6A |
Series | Power (Watts) 3.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SMD Module |
Voltage - Input (Min) 2.5V | Size / Dimension 0.13" L x 0.13" W x 0.05" H (3.3mm x 3.3mm x 1.4mm) |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.80000 | kr.38.80 |
| 10 | kr.25.96200 | kr.259.62 |
| 100 | kr.18.67450 | kr.1,867.45 |
| 500 | kr.17.46036 | kr.8,730.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.26500 | kr.42,795.00 |
| Unit Price without VAT: | kr.38.80000 |
|---|---|
| Unit Price with VAT: | kr.48.50000 |




