
B32560J1335M000 | |
|---|---|
DigiKey Part Number | B32560J1335M000-ND |
Manufacturer | |
Manufacturer Product Number | B32560J1335M000 |
Description | CAP FILM 3.3UF 20% 100VDC 2DIP |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32560J1335M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.354" L x 0.374" W (9.00mm x 9.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.55208 | kr.5,241.66 |
| Unit Price without VAT: | kr.6.55208 |
|---|---|
| Unit Price with VAT: | kr.8.19010 |

