
B43763A9338M600 | |
|---|---|
DigiKey Part Number | 495-B43763A9338M600-ND |
Manufacturer | |
Manufacturer Product Number | B43763A9338M600 |
Description | SCREW TERMINALS 3300UF 400V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.4 mA @ 100 Hz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.531" Dia (64.30mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.274.05920 | kr.13,702.96 |
| Unit Price without VAT: | kr.274.05920 |
|---|---|
| Unit Price with VAT: | kr.342.57400 |

