cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43733B2229M000

DigiKey Part Number
B43733B2229M000-ND
Manufacturer
Manufacturer Product Number
B43733B2229M000
Description
CAP ALUM 22000UF 20% 200V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7.6mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
7.6mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35.9 A @ 100 Hz
Impedance
14 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
6.732" (171.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
18kr.990.67000kr.17,832.06
Manufacturers Standard Package
Unit Price without VAT:kr.990.67000
Unit Price with VAT:kr.1,238.33750