
B58621K0520A002 | |
|---|---|
DigiKey Part Number | B58621K0520A002-ND |
Manufacturer | |
Manufacturer Product Number | B58621K0520A002 |
Description | SENSOR 36.26PSIA M5 .02A |
Customer Reference | |
Detailed Description | Pressure Sensor 36.26PSI (250kPa) Absolute Male - M5 4 mA ~ 20 mA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 36.26PSI (250kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±2% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - M5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 52.21PSI (360kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Module |

