B43649A6477M057 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.61.12871
Datasheet
New at DigiKey
470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43649A6477M057

DigiKey Part Number
495-B43649A6477M057-ND
Manufacturer
Manufacturer Product Number
B43649A6477M057
Description
LARGE SIZE SNAP-IN 470UF 500V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.09 A @ 120 Hz
Part Status
Active
Impedance
260 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
2.441" (62.00mm)
ESR (Equivalent Series Resistance)
170mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43649A6477M050TDK0495-B43649A6477M050-NDkr.61.12871Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
240kr.61.12871kr.14,670.89
Unit Price without VAT:kr.61.12871
Unit Price with VAT:kr.76.41089