
B32776H6565K000 | |
|---|---|
DigiKey Part Number | 495-B32776H6565K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776H6565K000 |
Description | CAP FILM 5.6UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32776H6565K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.673" (42.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1500V (1.5kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9.5 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | kr.22.85714 | kr.10,057.14 |
| Unit Price without VAT: | kr.22.85714 |
|---|---|
| Unit Price with VAT: | kr.28.57143 |

