New at DigiKey
B41252A 22mm dia.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41252C4189M067

DigiKey Part Number
495-B41252C4189M067-ND
Manufacturer
Manufacturer Product Number
B41252C4189M067
Description
SNAP-IN 18000UF 16V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41252C4189M067 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.57 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
320kr.11.85641kr.3,794.05
Unit Price without VAT:kr.11.85641
Unit Price with VAT:kr.14.82051