ALU_Snap-in
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43630A2228M000

DigiKey Part Number
495-77473-ND
Manufacturer
Manufacturer Product Number
B43630A2228M000
Description
CAP ALUM 2200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
55mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.88 A @ 100 Hz
Impedance
85 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.96.19000kr.96.19
10kr.70.75800kr.707.58
80kr.57.95838kr.4,636.67
160kr.55.04881kr.8,807.81
560kr.54.35852kr.30,440.77
Manufacturers Standard Package
Unit Price without VAT:kr.96.19000
Unit Price with VAT:kr.120.23750