B43252 SERIES 30x47mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43601A5397M000

DigiKey Part Number
B43601A5397M000-ND
Manufacturer
Manufacturer Product Number
B43601A5397M000
Description
CAP ALUM 390UF 20% 450V SNAP TH
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
280mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.39 A @ 100 Hz
Impedance
390 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.