
B40720B7148M001 | |
|---|---|
DigiKey Part Number | 495-B40720B7148M001-ND |
Manufacturer | |
Manufacturer Product Number | B40720B7148M001 |
Description | HYBRID POLYMER SOLDERING STAR 14 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.4 mF 35 V Aluminum - Polymer Capacitors Radial, Can - Mounting Ring - 4 Lead 4.5mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 11.8 A @ 20 kHz |
Type Hybrid | Lead Spacing 0.325" (8.25mm) |
Capacitance 1.4 mF | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.102" (28.00mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 4.5mOhm | Package / Case Radial, Can - Mounting Ring - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.23.08100 | kr.69,243.00 |
| Unit Price without VAT: | kr.23.08100 |
|---|---|
| Unit Price with VAT: | kr.28.85125 |

