
B40950A5687M000 | |
|---|---|
DigiKey Part Number | 495-B40950A5687M000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B40950A5687M000 |
Description | CAP ALUM POLY HYB 680UF 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Hybrid | Height - Seated (Max) 0.504" (12.80mm) |
Capacitance 680 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 18mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.6.47227 | kr.15,533.45 |
| Unit Price without VAT: | kr.6.47227 |
|---|---|
| Unit Price with VAT: | kr.8.09034 |

