B43508B5477M87 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


EPCOS - TDK Electronics
In Stock: 1.413
Unit Price: kr.149.57000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.106.73442
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 197
Unit Price: kr.166.14000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.110.79467
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 108
Unit Price: kr.97.02000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 141
Unit Price: kr.93.25000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.113.81733
Datasheet
B43508-SERIES-47mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43508B5477M87

DigiKey Part Number
B43508B5477M87-ND
Manufacturer
Manufacturer Product Number
B43508B5477M87
Description
CAP ALUM 470UF 20% 450V SNAP TH
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 260mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
260mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.85 A @ 100 Hz
Impedance
370 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.661" (42.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.