B43501E0227M000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 331
Unit Price: kr.67.84000
Datasheet
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 600mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43501E0227M000

DigiKey Part Number
B43501E0227M000-ND
Manufacturer
Manufacturer Product Number
B43501E0227M000
Description
CAP ALUM 220UF 20% 420V SNAP TH
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 600mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.46 A @ 100 Hz
Part Status
Obsolete
Impedance
730 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
420 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
600mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43501C5227M000TDK331495-6244-NDkr.67.84000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes