B41856C7108M000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41895B0477M000

DigiKey Part Number
495-B41895B0477M000-ND
Manufacturer
Manufacturer Product Number
B41895B0477M000
Description
CAP ALUM 75V POLAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 75 V Aluminum Electrolytic Capacitors Radial, Can 90mOhm @ 10kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41895B0477M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
75 V
ESR (Equivalent Series Resistance)
90mOhm @ 10kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
1.91 A @ 100 kHz
Impedance
84 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.040
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.46000kr.22.46
10kr.15.20000kr.152.00
50kr.12.18300kr.609.15
175kr.10.58194kr.1,851.84
525kr.9.55722kr.5,017.54
1.050kr.9.04954kr.9,502.02
2.625kr.8.74523kr.22,956.23
Manufacturers Standard Package
Unit Price without VAT:kr.22.46000
Unit Price with VAT:kr.28.07500