Three Phase (Delta) EMC/EMI Line Filter 150 A 530V, 305V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84243A6150Z000

DigiKey Part Number
495-B84243A6150Z000-ND
Manufacturer
Manufacturer Product Number
B84243A6150Z000
Description
LINE FILTER 530/305VAC 150A CHAS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 150 A 530V, 305V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84243A6150Z000 Models
Product Attributes
Filter Similar Products
Category
Current
150 A
Manufacturer
TDK
Frequency - Operating
50/60Hz
Series
Applications
Converter
Packaging
Box
Approval Agency
cUR, UR
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
530V, 305V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,842.10000kr.2,842.10
Manufacturers Standard Package
Unit Price without VAT:kr.2,842.10000
Unit Price with VAT:kr.3,552.62500