
B41858C7228M002 | |
|---|---|
DigiKey Part Number | 495-B41858C7228M002-ND |
Manufacturer | |
Manufacturer Product Number | B41858C7228M002 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 27mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C7228M002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 10kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 2.941 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.6.69561 | kr.12,052.10 |
| Unit Price without VAT: | kr.6.69561 |
|---|---|
| Unit Price with VAT: | kr.8.36951 |

