


B41580A9688M000 | |
|---|---|
DigiKey Part Number | 495-6392-ND |
Manufacturer | |
Manufacturer Product Number | B41580A9688M000 |
Description | CAP ALUM 6800UF 20% 100V SCREW |
Customer Reference | |
Detailed Description | 6800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.7 A @ 100 Hz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.032" Dia (51.60mm) | |
Height - Seated (Max) | 3.217" (81.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.87000 | kr.199.87 |
| 36 | kr.137.45417 | kr.4,948.35 |
| 72 | kr.131.51111 | kr.9,468.80 |
| Unit Price without VAT: | kr.199.87000 |
|---|---|
| Unit Price with VAT: | kr.249.83750 |


