B41458 SERIES 51.6x81.7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B41458 SERIES 51.6x81.7mm
ALU_Screw-Terminal

B41458B9109M000

DigiKey Part Number
495-6353-ND
Manufacturer
Manufacturer Product Number
B41458B9109M000
Description
CAP ALUM 10000UF 20% 100V SCREW
Customer Reference
Detailed Description
10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
18mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
10 A @ 100 Hz
Impedance
14 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.032" Dia (51.60mm)
Height - Seated (Max)
3.217" (81.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.241.98000kr.241.98
36kr.169.09333kr.6,087.36
72kr.165.04806kr.11,883.46
Manufacturers Standard Package
Unit Price without VAT:kr.241.98000
Unit Price with VAT:kr.302.47500