


B41458B7689M000 | |
|---|---|
DigiKey Part Number | 495-6349-ND |
Manufacturer | |
Manufacturer Product Number | B41458B7689M000 |
Description | CAP ALUM 68000UF 20% 40V SCREW |
Customer Reference | |
Detailed Description | 68000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 A @ 100 Hz | |
Impedance | 8.4 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.032" Dia (51.60mm) | |
Height - Seated (Max) | 4.201" (106.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.251.90000 | kr.251.90 |
| 36 | kr.176.62583 | kr.6,358.53 |
| 72 | kr.173.09958 | kr.12,463.17 |
| Unit Price without VAT: | kr.251.90000 |
|---|---|
| Unit Price with VAT: | kr.314.87500 |


