
B41252A5279M000 | |
|---|---|
DigiKey Part Number | 495-76879-ND |
Manufacturer | |
Manufacturer Product Number | B41252A5279M000 |
Description | CAP ALUM 27000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.92 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.73000 | kr.49.73 |
| 10 | kr.35.16800 | kr.351.68 |
| 60 | kr.28.62833 | kr.1,717.70 |
| 120 | kr.26.82617 | kr.3,219.14 |
| 540 | kr.23.98257 | kr.12,950.59 |
| Unit Price without VAT: | kr.49.73000 |
|---|---|
| Unit Price with VAT: | kr.62.16250 |

