
B88069X6551B401 | |
|---|---|
DigiKey Part Number | 495-B88069X6551B401-ND |
Manufacturer | |
Manufacturer Product Number | B88069X6551B401 |
Description | B88069X6551B401 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 50000A (50kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6551B401 Models |
Category | Impulse Discharge Current (8/20µs) 50000A (50kA) |
Manufacturer TDK | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD |
Voltage - DC Spark Over (Nom) 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.273.13025 | kr.10,925.21 |
| Unit Price without VAT: | kr.273.13025 |
|---|---|
| Unit Price with VAT: | kr.341.41281 |

