Parametric Equivalent

B43649A6477M050 | |
|---|---|
DigiKey Part Number | 495-B43649A6477M050-ND |
Manufacturer | |
Manufacturer Product Number | B43649A6477M050 |
Description | LARGE SIZE SNAP-IN 470UF 500V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.09 A @ 120 Hz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43649A6477M057 | TDK | 0 | 495-B43649A6477M057-ND | kr.61.12871 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.61.12871 | kr.14,670.89 |
| Unit Price without VAT: | kr.61.12871 |
|---|---|
| Unit Price with VAT: | kr.76.41089 |


