
B32926C3395M000 | |
|---|---|
DigiKey Part Number | 495-B32926C3395M000-ND |
Manufacturer | |
Manufacturer Product Number | B32926C3395M000 |
Description | CAP FILM 3.9UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32926C3395M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.630" W (41.50mm x 16.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.10.81113 | kr.8,648.90 |
| Unit Price without VAT: | kr.10.81113 |
|---|---|
| Unit Price with VAT: | kr.13.51391 |

