
B32924C3155M189 | |
|---|---|
DigiKey Part Number | 495-B32924C3155M189TR-ND - Tape & Reel (TR) 495-B32924C3155M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32924C3155M189 |
Description | CAP FILM 1.5UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.8.76200 | kr.87.62 |
| 50 | kr.7.08680 | kr.354.34 |
| 100 | kr.6.57010 | kr.657.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.5.47080 | kr.1,641.24 |
| 600 | kr.5.18263 | kr.3,109.58 |
| 900 | kr.5.03826 | kr.4,534.43 |
| 1.500 | kr.4.87833 | kr.7,317.49 |
| 2.100 | kr.4.78480 | kr.10,048.08 |
| 3.000 | kr.4.69481 | kr.14,084.43 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |

