
B32923C3824M000 | |
|---|---|
DigiKey Part Number | 495-76822-ND |
Manufacturer | |
Manufacturer Product Number | B32923C3824M000 |
Description | CAP FILM 0.82UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3824M000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 305V | Ratings X2 |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.59500 | kr.35.95 |
| 50 | kr.2.78840 | kr.139.42 |
| 100 | kr.2.53980 | kr.253.98 |
| 540 | kr.2.10535 | kr.1,136.89 |
| 1.080 | kr.1.97861 | kr.2,136.90 |
| 2.700 | kr.1.84475 | kr.4,980.82 |
| 5.400 | kr.1.76405 | kr.9,525.87 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

