
B32923C3564M000 | |
|---|---|
DigiKey Part Number | B32923C3564M000-ND |
Manufacturer | |
Manufacturer Product Number | B32923C3564M000 |
Description | CAP FILM 0.56UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3564M000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 305V | Ratings X2 |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.040 | kr.1.88211 | kr.3,839.50 |
| Unit Price without VAT: | kr.1.88211 |
|---|---|
| Unit Price with VAT: | kr.2.35264 |

