
B32522E6474K289 | |
|---|---|
DigiKey Part Number | 495-B32522E6474K289CT-ND - Cut Tape (CT) 495-B32522E6474K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32522E6474K289 |
Description | CAP FILM 0.47UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522E6474K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.35100 | kr.53.51 |
| 50 | kr.4.22120 | kr.211.06 |
| 100 | kr.3.87310 | kr.387.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | kr.2.96544 | kr.1,897.88 |
| 1.280 | kr.2.80867 | kr.3,595.10 |
| 1.920 | kr.2.73013 | kr.5,241.85 |
| 3.200 | kr.2.64309 | kr.8,457.89 |
| 4.480 | kr.2.59221 | kr.11,613.10 |
| 6.400 | kr.2.54326 | kr.16,276.86 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

