0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923C3334M289

DigiKey Part Number
495-76548-1-ND - Cut Tape (CT)
495-76548-2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32923C3334M289
Description
CAP FILM 0.33UF 20% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923C3334M289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.361
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.89300kr.38.93
50kr.3.02300kr.151.15
100kr.2.75410kr.275.41
Tape & Box (TB)
QuantityUnit PriceExt Price
680kr.2.06041kr.1,401.08
1.360kr.1.94163kr.2,640.62
2.040kr.1.88211kr.3,839.50
3.400kr.1.81615kr.6,174.91
4.760kr.1.77760kr.8,461.38
6.800kr.1.74051kr.11,835.47
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250