
B32923C3334M289 | |
|---|---|
DigiKey Part Number | 495-76548-1-ND - Cut Tape (CT) 495-76548-2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32923C3334M289 |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3334M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.82100 | kr.38.21 |
| 50 | kr.2.96320 | kr.148.16 |
| 100 | kr.2.69890 | kr.269.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | kr.2.07991 | kr.1,414.34 |
| 1.360 | kr.1.96000 | kr.2,665.60 |
| 2.040 | kr.1.89992 | kr.3,875.84 |
| 3.400 | kr.1.83334 | kr.6,233.36 |
| 4.760 | kr.1.79442 | kr.8,541.44 |
| 6.800 | kr.1.75698 | kr.11,947.46 |
| 8.160 | kr.1.73925 | kr.14,192.28 |
| 16.320 | kr.1.67949 | kr.27,409.28 |
| 17.000 | kr.1.67632 | kr.28,497.44 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

