
B32913C5104K000 | |
|---|---|
DigiKey Part Number | 495-B32913C5104K000-ND |
Manufacturer | |
Manufacturer Product Number | B32913C5104K000 |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32913C5104K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 530V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.9.20600 | kr.92.06 |
| 50 | kr.7.47740 | kr.373.87 |
| 100 | kr.6.94290 | kr.694.29 |
| 500 | kr.6.03898 | kr.3,019.49 |
| 1.000 | kr.5.76052 | kr.5,760.52 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

