
B32776E0166K000 | |
|---|---|
DigiKey Part Number | 495-B32776E0166K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776E0166K000 |
Description | CAP FILM 16UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32776E0166K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.8 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.96000 | kr.72.96 |
| 10 | kr.56.12800 | kr.561.28 |
| 50 | kr.49.40040 | kr.2,470.02 |
| 110 | kr.47.06091 | kr.5,176.70 |
| 550 | kr.43.62589 | kr.23,994.24 |
| 1.100 | kr.42.56122 | kr.46,817.34 |
| Unit Price without VAT: | kr.72.96000 |
|---|---|
| Unit Price with VAT: | kr.91.20000 |

