B32758G7226J000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.49.77943
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32758G7226J000

DigiKey Part Number
495-B32758G7226J000-ND
Manufacturer
Manufacturer Product Number
B32758G7226J000
Description
CAP FILM 22UF 5% 550VDC RADIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
22 µF Film Capacitor 275V 550V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32758G7226J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
275V
Voltage Rating - DC
550V
Dielectric Material
ESR (Equivalent Series Resistance)
3.4 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
280kr.46.74239kr.13,087.87
Manufacturers Standard Package
Unit Price without VAT:kr.46.74239
Unit Price with VAT:kr.58.42799