
B32678G6206K000 | |
|---|---|
DigiKey Part Number | 495-B32678G6206K000-ND |
Manufacturer | |
Manufacturer Product Number | B32678G6206K000 |
Description | CAP FILM 20UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32678G6206K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.54000 | kr.84.54 |
| 27 | kr.60.62704 | kr.1,636.93 |
| 54 | kr.57.85000 | kr.3,123.90 |
| 108 | kr.55.56324 | kr.6,000.83 |
| 513 | kr.51.78959 | kr.26,568.06 |
| 1.026 | kr.50.57222 | kr.51,887.10 |
| Unit Price without VAT: | kr.84.54000 |
|---|---|
| Unit Price with VAT: | kr.105.67500 |

