Direct

B32676E6106K000 | |
|---|---|
DigiKey Part Number | 495-2975-ND |
Manufacturer | |
Manufacturer Product Number | B32676E6106K000 |
Description | CAP FILM 10UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.673" (42.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32676G6106K000 | TDK | 0 | 495-3015-ND | kr.5.02773 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | kr.30.38143 | kr.13,367.83 |
| Unit Price without VAT: | kr.30.38143 |
|---|---|
| Unit Price with VAT: | kr.37.97679 |


