0.1 µF Film Capacitor 200V 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672L4104K000

DigiKey Part Number
495-B32672L4104K000-ND
Manufacturer
Manufacturer Product Number
B32672L4104K000
Description
CAP FILM 0.1UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672L4104K000 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
200V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
450V
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.1.08733kr.4,349.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.08733
Unit Price with VAT:kr.1.35916