0.033 µF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
B32671,72 Series

B32672L1333J000

DigiKey Part Number
495-3218-ND
Manufacturer
Manufacturer Product Number
B32672L1333J000
Description
CAP FILM 0.033UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672L1333J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Capacitance
Height - Seated (Max)
0.689" (17.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.123
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.74200kr.47.42
50kr.3.73420kr.186.71
100kr.3.42300kr.342.30
500kr.2.89688kr.1,448.44
1.000kr.2.73419kr.2,734.19
2.500kr.2.56242kr.6,406.05
5.000kr.2.45884kr.12,294.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250