
B32671Z4154K289 | |
|---|---|
DigiKey Part Number | B32671Z4154K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32671Z4154K289 |
Description | CAP FILM 0.15UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 450V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications Power Factor Correction (PFC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.720 | kr.1.07579 | kr.2,926.15 |
| Unit Price without VAT: | kr.1.07579 |
|---|---|
| Unit Price with VAT: | kr.1.34474 |

