Parametric Equivalent
Parametric Equivalent

B32656S0684K566 | |
|---|---|
DigiKey Part Number | 495-B32656S0684K566-ND |
Manufacturer | |
Manufacturer Product Number | B32656S0684K566 |
Description | FILM CAP 0,680UF 10% 1000V- MKP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6.5 mOhms |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.630" W (42.00mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.122" (28.50mm) |
Tolerance ±10% | Termination Screw Terminals |
Voltage Rating - AC 480V | Applications High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1000V (1kV) | Features Low ESL |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32656S0684K412 | TDK | 0 | 495-B32656S0684K412-ND | kr.34.46390 | Parametric Equivalent |
| B32656S0684K562 | TDK | 0 | 495-B32656S0684K562-ND | kr.35.03740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | kr.35.03740 | kr.6,727.18 |
| Unit Price without VAT: | kr.35.03740 |
|---|---|
| Unit Price with VAT: | kr.43.79675 |


