B32654A1104K000 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 1.171
Unit Price: kr.17.44000
Datasheet
0.1 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32654A1104K000

DigiKey Part Number
495-4194-ND
Manufacturer
Manufacturer Product Number
B32654A1104K000
Description
CAP FILM 0.1UF 10% 1.6KVDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32654A1104K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.551" W (31.50mm x 14.00mm)
Part Status
Active
Height - Seated (Max)
0.965" (24.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
500V
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Voltage Rating - DC
1600V (1.6kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32654A1104J000TDK1.171495-7062-NDkr.17.44000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.80000kr.16.80
10kr.11.64000kr.116.40
50kr.9.58360kr.479.18
260kr.8.25323kr.2,145.84
520kr.7.85356kr.4,083.85
1.040kr.7.52455kr.7,825.53
2.600kr.7.17690kr.18,659.94
5.200kr.6.96728kr.36,229.86
Manufacturers Standard Package
Unit Price without VAT:kr.16.80000
Unit Price with VAT:kr.21.00000