B32653 Series 26.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32653A8152J000

DigiKey Part Number
B32653A8152J000-ND
Manufacturer
Manufacturer Product Number
B32653A8152J000
Description
CAP FILM 1500PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 1000V (1kV) 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
1000V (1kV)
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.880kr.2.82095kr.8,124.34
Manufacturers Standard Package
Unit Price without VAT:kr.2.82095
Unit Price with VAT:kr.3.52619