
B78108S1223J000 | |
|---|---|
DigiKey Part Number | 495-B78108S1223J000TR-ND - Tape & Reel (TR) 495-B78108S1223J000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1223J000 |
Description | FIXED IND 22UH 560MA 740 MOHM TH |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 560 mA 740mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 740mOhm Max |
Series | Q @ Freq 55 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 13MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.23760 | kr.30.94 |
| 50 | kr.1.16660 | kr.58.33 |
| 100 | kr.1.09940 | kr.109.94 |
| 250 | kr.1.01720 | kr.254.30 |
| 500 | kr.0.95886 | kr.479.43 |
| 1.000 | kr.0.90408 | kr.904.08 |
| 2.500 | kr.0.83642 | kr.2,091.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.73703 | kr.3,685.15 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

