
| B32653A1223K189 | |
|---|---|
| DigiKey Part Number | 495-B32653A1223K189TR-ND - Tape & Reel (TR) 495-B32653A1223K189CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | B32653A1223K189 | 
| Description | CAP FILM 0.022UF 10% 1.6KVDC RAD | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 0.022 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B32653A1223K189 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 500V | |
| Voltage Rating - DC | 1600V (1.6kV) | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 100°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
| Height - Seated (Max) | 0.650" (16.50mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.886" (22.50mm) | |
| Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
| Ratings | AEC-Q200 | |
| Features | Low ESL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.50000 | kr.10.50 | 
| 10 | kr.6.98900 | kr.69.89 | 
| 50 | kr.5.59620 | kr.279.81 | 
| 100 | kr.5.16610 | kr.516.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.4.21658 | kr.2,108.29 | 
| 1.000 | kr.4.00262 | kr.4,002.62 | 
| 1.500 | kr.3.89547 | kr.5,843.20 | 
| 2.500 | kr.3.77672 | kr.9,441.80 | 
| 3.500 | kr.3.70726 | kr.12,975.41 | 
| 5.000 | kr.3.64047 | kr.18,202.35 | 
| 6.000 | kr.3.60881 | kr.21,652.86 | 
| 12.000 | kr.3.50220 | kr.42,026.40 | 
| 12.500 | kr.3.49654 | kr.43,706.75 | 
| Unit Price without VAT: | kr.10.50000 | 
|---|---|
| Unit Price with VAT: | kr.13.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark