
B32652A6334K000 | |
|---|---|
DigiKey Part Number | 495-B32652A6334K000-ND |
Manufacturer | |
Manufacturer Product Number | B32652A6334K000 |
Description | CAP FILM 0.33UF 10% 630V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A6334K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 |
| 10 | kr.5.19700 | kr.51.97 |
| 50 | kr.4.11000 | kr.205.50 |
| 300 | kr.3.35980 | kr.1,007.94 |
| 600 | kr.3.15702 | kr.1,894.21 |
| 1.200 | kr.2.99018 | kr.3,588.22 |
| 2.700 | kr.2.83205 | kr.7,646.54 |
| 5.100 | kr.2.73091 | kr.13,927.64 |
| Unit Price without VAT: | kr.7.94000 |
|---|---|
| Unit Price with VAT: | kr.9.92500 |

