
| B32652A3334K000 | |
|---|---|
| DigiKey Part Number | 495-75737-ND | 
| Manufacturer | |
| Manufacturer Product Number | B32652A3334K000 | 
| Description | CAP FILM 0.33UF 10% 250VDC RAD | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 0.33 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B32652A3334K000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 160V | |
| Voltage Rating - DC | 250V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 100°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
| Height - Seated (Max) | 0.492" (12.50mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.591" (15.00mm) | |
| Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
| Ratings | AEC-Q200 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 | 
| 10 | kr.3.11700 | kr.31.17 | 
| 50 | kr.2.40000 | kr.120.00 | 
| 100 | kr.2.17860 | kr.217.86 | 
| 500 | kr.1.80532 | kr.902.66 | 
| 1.000 | kr.1.68992 | kr.1,689.92 | 
| 3.000 | kr.1.54746 | kr.4,642.38 | 
| 5.000 | kr.1.49478 | kr.7,473.90 | 
| Unit Price without VAT: | kr.4.93000 | 
|---|---|
| Unit Price with VAT: | kr.6.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark