0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652A3104J000

DigiKey Part Number
B32652A3104J000-ND
Manufacturer
Manufacturer Product Number
B32652A3104J000
Description
CAP FILM 0.1UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±5%
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Voltage Rating - AC
160V
Ratings
AEC-Q200
Voltage Rating - DC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.1.29962kr.5,198.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.29962
Unit Price with VAT:kr.1.62453