Parametric Equivalent

B32560J8102K289 | |
|---|---|
DigiKey Part Number | B32560J8102K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32560J8102K289 |
Description | CAP FILM 1000PF 10% 630VDC 2DIP |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32560J8102K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.354" L x 0.098" W (9.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32560J8102K000 | TDK | 9.742 | 495-6839-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.800 | kr.0.54285 | kr.8,034.18 |
| Unit Price without VAT: | kr.0.54285 |
|---|---|
| Unit Price with VAT: | kr.0.67856 |


